Filter Your Search
1 - 2 of 2 results
|
R1LV0408DSB-5SI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(2) | TSOP2, | 32 | PTSB0032DA | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | ||||||||
|
R1LV0408DSB-5SI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |