Filter Your Search
1 - 1 of 1 results
|
R1EX24512BSAS0I#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 1 MHz | EEPROM | IT IS ALSO OPERATES IN 0.4MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP | SOP, SOP8,.25 | 8 | PRSP0008DF | compliant | EAR99 | 8542.32.00.51 | Renesas Electronics |