Parametric results for: R1D12-2415 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: r1d122415
Select parts from the table below to compare.
Compare
Compare
R1D12-2415-R
RECOM Power Inc
$11.1145 Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power
R1D12-2415/H-R
RECOM Power Inc
$12.2284 Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power
R1D12-2415/HP-R
RECOM Power Inc
$13.4620 Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-12/10 12/10 compliant EAR99 RECOM Power
R1D12-2415/HP
RECOM Power Inc
$16.3276 Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power
R1D12-2415
RECOM Power Inc
Check for Price Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power
R1D12-2415/P
RECOM Power Inc
Check for Price Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-12/10 12/10 compliant EAR99 RECOM Power
R1D12-2415/H
RECOM Power Inc
Check for Price Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-12/10 12/10 compliant EAR99 RECOM Power
R1D12-2415/P-R
RECOM Power Inc
Check for Price Yes Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power