Filter Your Search
1 - 2 of 2 results
|
R1D12-153.3/HP-R
RECOM Power Inc
|
$11.4990 | Yes | Yes | Active | 15 V | 3.3 V | 16.5 V | 13.5 V | 3.135 V | 3.465 V | 152 mA | 2 | YES | NO | ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power | ||
|
R1D12-153.3/HP
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 15 V | 3.3 V | 16.5 V | 13.5 V | 3.135 V | 3.465 V | 152 mA | 2 | YES | NO | ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power |