Parametric results for: R1D-153.3/H under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: r1d1533h
Select parts from the table below to compare.
Compare
Compare
R1D-153.3/HP
RECOM Power Inc
Check for Price Yes Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 152 mA 2 YES NO ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 20 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G6 e1 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-10/6 10/6 compliant EAR99 RECOM Power
R1D-153.3/H
RECOM Power Inc
Check for Price Yes Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 152 mA 2 YES NO ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 20 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G6 e1 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,6LEAD,.45 10/6 compliant EAR99 RECOM Power
R1D-153.3/H-R
RECOM Power Inc
Check for Price Yes Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 152 mA 2 YES NO ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 20 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-10/6 10/6 compliant EAR99 RECOM Power
R1D-153.3/HP-R
RECOM Power Inc
Check for Price Yes Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 152 mA 2 YES NO ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 20 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-10/6 10/6 compliant EAR99 RECOM Power