Parametric results for: R1D-1515/HP under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r1d1515hp
Select parts from the table below to compare.
Compare
Compare
R1D-1515/HP
RECOM Power Inc
Check for Price Yes Yes Active 15 V 15 V 16.5 V 13.5 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G6 e1 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-10/6 10/6 compliant EAR99 RECOM Power
R1D-1515/HP-R
RECOM Power Inc
Check for Price Yes Yes Active 15 V 15 V 16.5 V 13.5 V 14.25 V 15.75 V 33 mA 2 YES NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,6LEAD,.45 10/6 compliant EAR99 RECOM Power