Filter Your Search
1 - 2 of 2 results
|
R1D-1505/HP-R
RECOM Power Inc
|
$9.0315 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 100 mA | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-1505/HP
RECOM Power Inc
|
$10.5630 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 100 mA | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power |