Filter Your Search
1 - 8 of 8 results
|
R198P-N-GA-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | FC/UPC CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-SB-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | LC/UPC CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-DA-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | SC/UPC CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-DB-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | SC/UPC CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-SA-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | LC/UPC CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-GB-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | FC/UPC CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-YB-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | MU CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown | ||
|
R198P-N-YA-130
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.445 µm | 1.28 µm | 1.61 µm | -27 dB | 10 Gbps | -20.5 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | GR-468, SONET | DIGITAL | 0.88 A/W | 3.5 V | 3.1 V | e6 | -40 °C | 85 °C | MU CONNECTOR | SURFACE MOUNT | YES | Tin/Bismuth (Sn/Bi) | 3.3 mm | 10.75 mm | 8 mm | EMCORE CORP | unknown |