Filter Your Search
1 - 5 of 5 results
|
R197160C04
Radiall
|
Check for Price | Active | 50 Ω | 0.7 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; DIN EN 122130; I... more | NO | 6 GHz | YES | YES | YES | RECEPTACLE | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | unknown | ||||||||||||||||||||||||
|
R197160C00
Radiall
|
Check for Price | Active | 50 Ω | 1.2 | 0.7 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; DIN EN 122130; I... more | NO | 6 GHz | YES | YES | YES | RECEPTACLE | SNAP | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | |||||||||||||||||||||||
|
R197.160.C18
Radiall
|
Check for Price | Active | GOLD (20) OVER NICKEL | RF SMB CONNECTOR | NO | NO | e4 | NO | RECEPTACLE | GOLD (20) OVER NICKEL | NOT SPECIFIED | GENERAL PURPOSE | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
R197.160.C00
Radiall
|
Check for Price | Active | RF SMB CONNECTOR | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||
|
R197.160.C07
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.11 | 0.06 dB | MALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | GOLD (20) OVER NICKEL | RIGHT ANGLE | RF SMB CONNECTOR | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | UL | -40 °C | 110 °C | RECEPTACLE | GOLD (20) OVER NICKEL | NOT SPECIFIED | COAX | BLUE | LOCKING | GENERAL PURPOSE | GOLD | SOLDER | 0.855 inch | 0.295 inch | 0.106 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |