Filter Your Search
1 - 5 of 5 results
|
R191209000
Radiall
|
$22.6309 | Yes | Yes | Active | 50 Ω | 1.2 | 0.5 dB | MALE-MALE | 500 Cycles | BNC-SMB | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF ADAPTER | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | 1000VAC V | NO | 4 GHz | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG-JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET-SNAP | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | Radiall | |||||
|
R191.209.007
Radiall
|
Check for Price | Active | RF CONNECTOR ADAPTER | R191.209.007 | NO | NO | RADIALL S A | unknown | |||||||||||||||||||||||||||||||
|
R191.209.000
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.2 | 500 Cycles | BNC-SMB | POLYTETRAFLUOROETHYLENE | AU ON NI,AU ON NI | STRAIGHT | RF CONNECTOR ADAPTER | 4 GHz | -65 °C | 125 °C | PLUG-PLUG | GOLD OVER NICKEL | BRASS,BRASS | COAX | RADIALL S A | unknown | EAR99 | 8536.69.80.00 | |||||||||||||||||
|
R191209
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | MALE-MALE | BNC-SMB | GOLD (51) OVER NICKEL | RF STRAIGHT ADAPTER | NO | NO | NO | e4 | NO | PLUG-JACK | GOLD OVER NICKEL | BRASS | BAYONET-SNAP | GENERAL PURPOSE | NO | RADIALL S A | unknown | |||||||||||||||||
|
R191209007
Radiall
|
Check for Price | Active | 50 Ω | 1.2 | 500 Cycles | BNC-SMB | POLYTETRAFLUOROETHYLENE | AU ON CU | STRAIGHT | RF CONNECTOR ADAPTER | 1000VDC V | 4 GHz | -65 °C | 125 °C | PLUG-PLUG | BRASS | COAX | RADIALL S A | unknown | EAR99 | 8536.69.80.00 |