Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
R172A5-051-D0760
NMB Technologies Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Part Life Cycle Code
|
Rated Voltage
|
Rated Current
|
Thermal Support Device Type
|
Airflow
|
Life Expectancy
|
Noise
|
Pressure |
Rated Power
|
Speed |
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Body Material
|
Construction
|
Bearing Type
|
Diameter
|
Weight
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
Yes | Active | 48 V | 1.5 A | DC FAN | 410 CFM | 70000 h | 74 dB | 79.74 mmH2O | 72 W | 6300 rpm | UL | 70 °C | -30 °C | PLASTIC | AXIAL | BALL | 172.7 mm | 1050 g | 50.8 mm | NMB TECHNOLOGIES CORP | unknown |
|
R172A5-051-D0760
NMB Technologies Corporation
|
$294.6209 | Yes | Active | 48 V | 1.5 A | DC FAN | 410 CFM | 70000 h | 74 dB | 79.74 mmH2O | 72 W | 6300 rpm | UL | 70 °C | -30 °C | PLASTIC | AXIAL | BALL | 172.7 mm | 1050 g | 50.8 mm | NMB TECHNOLOGIES CORP | unknown |