Filter Your Search
1 - 10 of 39 results
|
R161705000
Radiall
|
$9.5237 | Yes | Yes | Active | 50 Ω | FEMALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | Radiall | ||||||||||||
|
R161703000
Radiall
|
$14.9935 | Yes | Yes | Active | 50 Ω | 1.3 | 0.16 dB | MALE-MALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | Radiall | ||||||||||
|
R161715000
Radiall
|
$17.3631 | Yes | Yes | Active | 50 Ω | FEMALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | RADIALL S A | not_compliant | Radiall | |||||||||||||
|
R161780000
Radiall
|
$54.5640 | Yes | Yes | Active | 50 Ω | FEMALE-FEMALE-MALE | N-N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF TEE ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | Radiall | |||||||||||||
|
R161771000
Radiall
|
$61.8942 | Yes | Yes | Active | 50 Ω | 1.32 | 0.33 dB | MALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF RIGHT ANGLED ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | Radiall | ||||||||||
|
R161753000
Radiall
|
$76.3990 | Yes | Yes | Active | 50 Ω | 1.45 | 0.33 dB | FEMALE-FEMALE | 500 Cycles | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | 2500VAC V | NO | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | HERMETIC | YES | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.80.00 | |||
|
R161.791.500
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.05 | 500 Cycles | N-N | POLYTETRAFLUOROETHYLENE | AU ON NI,AU ON NI | STRAIGHT | RF CONNECTOR ADAPTER | ROHS COMPLIANT | 2500VAC V | 11 GHz | -55 °C | 155 °C | JACK-PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER, BERYLLIUM COPPER | COAX | RADIALL S A | unknown | EAR99 | 8536.69.80.00 | ||||||||||||||
|
R161.753.050
Radiall
|
Check for Price | Active | 50 Ω | 1.45 | 0.33 dB | FEMALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | GOLD (20) OVER NICKEL | RF STRAIGHT ADAPTER | NO | 11 GHz | NO | NO | e4 | NO | GOLD (20) OVER NICKEL | COAX | THREADED | HERMETIC | YES | RADIALL S A | unknown | |||||||||||||||
|
R161730000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.3 | 0.16 dB | FEMALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.80.00 | |||||||||
|
R161.791.530
Radiall
|
Check for Price | Active | 50 Ω | 1.16 | 0.16 dB | MALE-FEMALE | 500 Cycles | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | NO | 11 GHz | NO | NO | NO | -55 °C | 155 °C | JACK-PLUG | NOT SPECIFIED | COAX | SNAP-THREADED | GENERAL PURPOSE | NO | RADIALL S A | unknown | EAR99 | 8536.69.80.00 |