Filter Your Search
1 - 3 of 3 results
|
R161791500W
Radiall
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 1.16 | MALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | STANDARDS: MIL-C-39012; IEC 169-16 | NO | 11 GHz | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | RADIALL S A | compliant | EAR99 | 8536.69.80.00 | |||||||||||
|
R161.791.500
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.05 | 500 Cycles | N-N | POLYTETRAFLUOROETHYLENE | AU ON NI,AU ON NI | STRAIGHT | RF CONNECTOR ADAPTER | ROHS COMPLIANT | 2500VAC V | 11 GHz | -55 °C | 155 °C | JACK-PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER, BERYLLIUM COPPER | COAX | RADIALL S A | unknown | EAR99 | 8536.69.80.00 | |||||||||||||
|
R161791500
Radiall
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 1.16 | 0.16 dB | MALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF ADAPTER | STANDARD: MIL-C-39012 | NO | 11 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED-THREADED | GENERAL PURPOSE | NO | RADIALL S A | compliant |