Filter Your Search
1 - 6 of 6 results
|
MVR15KP85CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MXR15KP85CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | ||
|
MSPR15KP85CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MQR15KP85CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MAR15KP85CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 | ||||
|
R15KP85CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 152 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 |