Filter Your Search
1 - 3 of 3 results
|
R1524S050H-E2-KE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 36 V | 6 V | 5 V | 600 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.03 % | 0.04 % | 1 | 5.08 V | 4.92 V | 1.6 % | R-PDSO-G8 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | NEW JAPAN RADIO CO LTD | HSOP-8E, 8-PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
|
R1524S050H-E2-KE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Ricoh | |||||||||||||||||||||||||||||||||||||||
|
R1524S050H-E2-KE
Nisshinbo Micro Devices
|
Check for Price | Active | 36 V | 6 V | 5 V | 600 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.03 % | 0.04 % | 1 | 5.08 V | 4.92 V | 1.6 % | R-PDSO-G8 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | HSOP-8E, 8-PIN | unknown | Fixed,Positive,Single Output,Standard Drop |