Filter Your Search
1 - 3 of 3 results
|
R1510S001B-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
R1510S001B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 3.5 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.2 V | 1 | 3.3528 V | 3.2472 V | CMOS | 1.6 % | R-PDSO-G8 | e3 | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOIC | HSOP-8 | 8 | EAR99 | 8542.39.00.01 | ||
|
R1510S001B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 36 V | 3.5 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.2 V | 1 | 3.3528 V | 3.2472 V | CMOS | 1.6 % | R-PDSO-G8 | e3 | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | HSOP-8 |