Filter Your Search
1 - 4 of 4 results
|
R1501J050B-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1501J050B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 24 V | 3 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 5.175 V | 4.825 V | CMOS | 3.5 % | R-PSSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.627 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | TO-252 | TO-252, 5 PIN | 4 | EAR99 | 8542.39.00.01 | Ricoh | |||||||||||||
|
R1501J050B-T1-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3 V | 5 V | 575 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.3 % | 1 | 5.175 V | 4.825 V | CMOS | 3.5 % | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | TO-252 | LEAD FREE, TO-252, 5 PIN | 4 | EAR99 | 8542.39.00.01 | |||||||||||||
|
R1501J050B-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 24 V | 6 V | 5 V | 575 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 36 V | 0.09 % | 0.3 % | 1 | 5.175 V | 4.825 V | CMOS | 3.5 % | R-PSSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo |