Filter Your Search
1 - 3 of 3 results
|
R142.202.000
Radiall
|
Check for Price | Yes | Active | 1 | 75 Ω | 1.3 | 0.14 dB | FEMALE | 500 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 179; RG 187 | 1000VAC V | NO | 5 GΩ | 1 | 1.5 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | RG-179 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET | GENERAL PURPOSE | YES | NICKEL | CLAMP | 0.626 inch | RADIALL S A | unknown | ||||||
|
R142202
Radiall
|
Check for Price | Obsolete | 1 | 75 Ω | 1.3 | 0.2 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 3 GHZ | NO | 1.5 GHz | NO | NO | YES | JACK | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | unknown | |||||||||||||||||||
|
R142202000
Radiall
|
Check for Price | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 179, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | JACK | NOT APPLICABLE | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 |