Filter Your Search
1 - 3 of 3 results
|
R141.007.161
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141 | NO | 4 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | |||||
|
R141007161W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.14 | MALE | CABLE | POLYPROPYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC-169-8 | NO | 1.5 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | compliant | |||||||
|
R141007161
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141 | NO | 4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall |