Filter Your Search
1 - 3 of 3 results
|
R141.010.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.2 | 0.23 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141; RG 142; RG 142FTX; RG 223; RG 400 | 1500VAC V | NO | 5 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-142 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | BAYONET | LOCKING | GENERAL PURPOSE | NO | NICKEL | CLAMP | 1.102 inch | 0.563 inch | RADIALL S A | unknown | ||||
|
R141010
Radiall
|
Check for Price | Obsolete | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF BNC CONNECTOR | STANDARD: MIL-C-39012, CAPTIVE CONTACT, INSERTION LOSS MAX AT 3 GHZ | NO | 11 GHz | NO | NO | YES | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||||||
|
R141010000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141; RG 142, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | compliant |