Filter Your Search
1 - 1 of 1 results
|
R1402L13
Celduc Group
|
Check for Price | Obsolete | 12 V | 480 mW | 300 Ω | 5 kV | 200 mA | SPST | MBB | DRY REED RELAY | DC | 40 mA | 8.8 V | 1 V | 0.2A@5000VDC | 150 mΩ | Random | 1000 GΩ | 4 ms | 500 µs | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER | 15.2 mm | 16.5 mm | 65 mm | 65mm x 15.2mm x 16.5mm | 0.005999491998983998 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 |