Filter Your Search
1 - 3 of 3 results
|
R125.054.002
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.12 | 0.12 dB | MALE | 500 Cycles | CABLE | STEEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 105 °C | PLUG | RG-402 | GOLD | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.343 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||
|
R125054002
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.06 | 0.02 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1 | NO | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | |||||||||||||
|
R125.054.002W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.03 | 0.03 dB | MALE | 500 Cycles | PANEL | STEEL | STRAIGHT | RF SMA CONNECTOR | 1000VAC V | 5 GΩ | 1 | 18 GHz | -65 °C | 105 °C | PLUG | RG-402 | COAX | LOCKING | GOLD | SOLDER | 0.343 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |