Parametric results for: R125-154-000 under RF SMA/SSMA Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: r125154000
Select parts from the table below to compare.
Compare
Compare
R125.154.000
Radiall
Check for Price Yes Yes Active 50 Ω 1.17 0.18 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR APPLICABLE CABLE: RG 402 NO 12.4 GHz NO NO e4 NO PLUG GOLD OVER NICKEL NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A unknown
R125154000W
Radiall
Check for Price Yes Yes Active 1 50 Ω 1.25 0.25 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR CAPTIVE CENTRE CONTACT NO 1 12.4 GHz NO NO e4 NO PLUG Gold (Au) NOT SPECIFIED COAX THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER 0.645 inch RADIALL S A not_compliant Radiall
R125154000
Radiall
Check for Price Yes Yes Active 50 Ω 1.1 0.09 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR CAPTIVE CENTER CONTACT NO 18 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A not_compliant EAR99 8536.69.40.10
R125.154.000W
Radiall
Check for Price Yes Active 1 50 Ω 1.1 0.05 dB MALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE STEEL RIGHT ANGLE RF SMA CONNECTOR 1000VAC V 5 GΩ 1 12.4 GHz -65 °C 105 °C PLUG RG-402 GOLD COAX LOCKING GOLD SOLDER 0.35 inch 0.642 inch 0.25 inch 0.169 inch RADIALL S A unknown EAR99 8536.69.40.10