Filter Your Search
1 - 3 of 3 results
![]() |
R1210N502C-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 8 V | 40 mA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
R1210N502C-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5 V | 8 V | 4.875 V | 5.125 V | 90 µA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | unknown | |||||||||||||||||||||||||
|
R1210N502C-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 5 V | 8 V | 4.875 V | 5.125 V | 90 µA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | NISSHINBO MICRO DEVICES INC | unknown |