Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
R1191H102D-T1-AE
Ricoh Electronic Devices Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Dropout Voltage1-Max
|
Input Voltage Absolute-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Voltage Tolerance-Max
|
JESD-30 Code
|
Moisture Sensitivity Level
|
Operating Temperature TJ-Max
|
Operating Temperature TJ-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
Yes | Transferred | 16 V | 10.7 V | 10.2 V | 700 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 18 V | 0.05406 % | 0.13 % | 1 | 10.608 V | 9.792 V | 4 % | R-PDSO-F5 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | AEC-Q100 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |
|
R1191H102D-T1-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 16 V | 10.7 V | 10.2 V | 700 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 18 V | 0.05406 % | 0.13 % | 1 | 10.608 V | 9.792 V | 4 % | R-PDSO-F5 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | AEC-Q100 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |