Filter Your Search
1 - 3 of 3 results
|
R1190H055B-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R1190H055B-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 16 V | 6 V | 5.5 V | 190 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 18 V | 0.055 % | 0.25 % | 1 | 5.6485 V | 5.3515 V | 2.7 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOF | FL5/6(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | DUAL | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | SOT-89, 5 PIN | ||||||||||||||||||
|
R1190H055B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 16 V | 3.5 V | 5.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.25 % | 1 | 5.6485 V | 5.3515 V | 2.7 % | R-PDSO-F5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | SOT-89 | 5 | EAR99 | 8542.39.00.01 | Ricoh |