Filter Your Search
1 - 3 of 3 results
|
R1180N181B-TR-YE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 V | 2.3 V | 1.8 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 0.01332 % | 0.05 % | 1 | 1.863 V | 1.737 V | CMOS | 3.5 % | R-PDSO-G5 | 150 °C | -50 °C | 105 °C | -50 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
R1180N181B-TR-YE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
R1180N181B-TR-YE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 2.9 V | 1.8 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 0.01116 % | 0.05 % | 1 | 1.863 V | 1.737 V | CMOS | 3.5 % | R-PDSO-G5 | 150 °C | -50 °C | 105 °C | -50 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOT-23, 5 PIN |