Filter Your Search
1 - 1 of 1 results
|
R1171J441C-T1-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.1 V | 4.4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 4.488 V | 4.312 V | CMOS | 2 % | R-PSSO-G5 | e6 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.97 mm | RICOH ELECTRONIC DEVICES CO LTD | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |