Filter Your Search
1 - 2 of 2 results
|
R117082807W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.35 | 0.05 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, APPL... more | NO | 4 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | ||||||||||||||||
|
R117.082.807W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.25 | 0.25 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMB CONNECTOR | 'W' FOR PACKAGING | 1000VAC V | 1 GΩ | 1 | 4 GHz | -35 °C | 125 °C | PLUG | RG-316 | GOLD | COAX | LOCKING | CRIMP | 0.335 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |