Filter Your Search
1 - 3 of 3 results
|
R1155N033B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||
|
R1155N033B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 24 V | 3.5 V | 3.3 V | 960 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.1 V | 26 V | 0.0792 % | 0.09 % | 1 | 3.399 V | 3.1515 V | CMOS | 4.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
R1155N033B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 24 V | 3.5 V | 3.3 V | 960 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.1 V | 26 V | 0.0792 % | 0.09 % | 1 | 3.399 V | 3.1515 V | CMOS | 4.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Standard Drop |