Filter Your Search
1 - 3 of 3 results
|
R114.424.000
Radiall
|
$3.0317 | Yes | Yes | Active | 50 Ω | 1.08 | 0.06 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||||
|
R114424000
Radiall
|
$5.5189 | Yes | Yes | Active | 1 | 50 Ω | 1.08 | 0.06 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | 1000VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.248 inch | 0.291 inch | 0.248 inch | RADIALL S A | compliant | Radiall | ||||
|
R114424000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | compliant |