Filter Your Search
1 - 3 of 3 results
|
R114053000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.33 | 0.15 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10 | NO | 4 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | ||||||||||||||||||
|
R114053000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.33 | 0.15 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10 | NO | 1 | 4 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||
|
R114.053.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.5 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | APPLICABLE CABLES:RG405, CENTER CONTACT | 750VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 105 °C | PLUG | RG-405 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.531 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |