Filter Your Search
1 - 3 of 3 results
|
R1131D312B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 6 V | 1.4 V | 3.1 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.07 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | HVSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
R1131D312B-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 3.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-N6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN SILVER | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | LEAD FREE, HSON-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
R1131D312B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 1.4 V | 3.1 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.07 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-XDSO-N6 | e0 | Not Qualified | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | HSON-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |