Filter Your Search
1 - 2 of 2 results
|
R1130H40B-T1-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 V | 4.5 V | 4 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.08 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
R1130H40B-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 4.5 V | 4 V | 200 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.08 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PDSO-F5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |