Parametric results for: R112.413.000 under RF SMC/SSMC Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: r112413000
Select parts from the table below to compare.
Compare
Compare
R112.413.000W
Radiall
Check for Price Active 1 50 Ω 1.05 0.03 dB MALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SMC CONNECTOR 1000VAC V 1 GΩ 1 10 GHz -65 °C 165 °C PLUG COAX LOCKING GOLD SOLDER 0.374 inch 0.122 inch RADIALL S A unknown EAR99 8536.69.40.10
R112.413.000
Radiall
Check for Price Yes Active 1 50 Ω 1.13 0.09 dB MALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF SMC CONNECTOR 1000VAC V NO 1 GΩ 1 10 GHz NO NO e4 NO -65 °C 165 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE YES GOLD SOLDER 0.374 inch 0.122 inch RADIALL S A unknown EAR99 8536.69.40.10
R112413000
Radiall
Check for Price Yes Yes Active 50 Ω 1.65 0.25 dB BOARD AND PANEL POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SMC CONNECTOR STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ NO 10 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER RADIALL S A compliant EAR99 8536.69.40.10