Parametric results for: R112.186.000 under RF SMC/SSMC Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: r112186000
Select parts from the table below to compare.
Compare
Compare
R112186000
Radiall
Check for Price Yes Active 50 Ω 2 0.5 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMC CONNECTOR STANDARD: MIL-C-39012, APPLICABLE CABLES... more NO 10 GHz NO NO NO PLUG NOT APPLICABLE NOT SPECIFIED THREADED GENERAL PURPOSE NO CRIMP RADIALL S A not_compliant Radiall
R112.186.000
Radiall
Check for Price Yes Active 1 50 Ω 1.7 0.79 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF SMC CONNECTOR APPLICABLE CABLES: RG 174; RG 179; RG 187; RG 188; RG 316 1000VAC V NO 1 GΩ 1 10 GHz NO NO e4 NO -65 °C 165 °C PLUG RG-174 GOLD OVER NICKEL NOT SPECIFIED COAX THREADED MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD CRIMP 0.626 inch 0.35 inch RADIALL S A unknown EAR99 8536.69.40.10
R112186000W
Radiall
Check for Price Yes Active 1 50 Ω 1.3 0.25 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE RIGHT ANGLE RF SMC CONNECTOR 1 GΩ 1 10 GHz POLARIZED HOUSING -65 °C 165 °C PLUG RG-188 COAX LOCKING CRIMP 0.626 inch 0.35 inch RADIALL S A compliant Radiall