Filter Your Search
1 - 2 of 2 results
|
R110.083.120
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.22 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | APPLICABLE CABLES: RG 3161; RG 188 | 750VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | PLUG | RG-316 | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.526 inch | 0.15 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||
|
R110.083.120W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.22 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF MMCX CONNECTOR | 750VAC V | 1 GΩ | 1 | 6 GHz | -55 °C | 155 °C | PLUG | RG-316 | COAX | LOCKING | GOLD | CRIMP | 0.526 inch | 0.15 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |