Filter Your Search
1 - 10 of 17 results
|
R078(WL1837)/D7020
TDK Corporation
|
Check for Price | Active | WIRELESS LAN CIRCUIT | TDK CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
R078(WL1837)/D7020
TDK Epcos
|
Check for Price | Active | WIRELESS LAN CIRCUIT | EPCOS AG | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||
|
R078(WL1807)/D7022
TDK Epcos
|
Check for Price | Active | WIRELESS LAN CIRCUIT | EPCOS AG | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||
|
R078(WL1801)/D7021
TDK Corporation
|
Check for Price | Active | WIRELESS LAN CIRCUIT | TDK CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
R078330
Mersen Electrical Power
|
Check for Price | Active | INLINE/HOLDER | NO | MERSEN S A | compliant | EAR99 | 60.3 mm | 27 mm | INDICATOR | ELECTRIC FUSE | 27x60mm | 625 J | 200 kA | 100 A | 690 V | IEC; UL; VDE | END CAP | |||||||||||||||||||||||
|
B30921D7022Y918
TDK Corporation
|
Check for Price | Obsolete | 1.8 V | CMOS | WIRELESS LAN CIRCUIT | 1 | OTHER | R-XBGA-B168 | 85 °C | -30 °C | 168 | UNSPECIFIED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | 9.3 mm | 10.5 mm | 1.4 mm | TDK CORP | unknown | 8542.39.00.01 | LGA-168 | ||||||||||||||||
|
B30911D7021Y918
TDK Epcos
|
Check for Price | Active | 1.8 V | CMOS | WIRELESS LAN CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B168 | 85 °C | -40 °C | 168 | UNSPECIFIED | LFLGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BUTT | 700 µm | BOTTOM | 9.3 mm | 10.5 mm | 1.4 mm | EPCOS AG | unknown | 8542.39.00.01 | LFLGA, | |||||||||||||||
|
R078(WL1807)/D7022
TDK Corporation
|
Check for Price | Active | WIRELESS LAN CIRCUIT | TDK CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
B30931D7020Y918
TDK Corporation
|
Check for Price | Obsolete | 1.8 V | CMOS | WIRELESS LAN CIRCUIT | 1 | OTHER | R-XBGA-B168 | 85 °C | -30 °C | 168 | UNSPECIFIED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 700 µm | BOTTOM | 9.3 mm | 10.5 mm | 1.4 mm | TDK CORP | unknown | 8542.39.00.01 | LGA-168 | |||||||||||||||
|
B30921D7025Y918
TDK Corporation
|
Check for Price | Obsolete | 1.8 V | CMOS | WIRELESS LAN CIRCUIT | 1 | OTHER | R-XBGA-B168 | 85 °C | -30 °C | 168 | UNSPECIFIED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | 9.3 mm | 10.5 mm | 1.4 mm | TDK CORP | unknown | 8542.39.00.01 | LGA-168 |