Filter Your Search
1 - 10 of 343 results
|
DR0608-224L
Coilcraft Inc
|
$0.5775 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 730 mΩ | 10 % | NO | 100 kHz | 1 A | 4.8 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-105L
Coilcraft Inc
|
$0.5966 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 Ω | 10 % | NO | 100 kHz | 400 mA | 2.1 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-332L
Coilcraft Inc
|
$0.9307 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 12 mΩ | 20 % | NO | 100 kHz | 7.5 A | 40 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-564L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.85 Ω | 10 % | NO | 100 kHz | 630 mA | 2.5 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
DR0608-472L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 18 mΩ | 20 % | NO | 100 kHz | 6.9 A | 36 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-124L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 420 mΩ | 10 % | NO | 100 kHz | 1.23 A | 6 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
DR0608-333L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 120 mΩ | 10 % | NO | 100 kHz | 2.9 A | 11 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-223L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 78 mΩ | 10 % | NO | 100 kHz | 3.4 A | 16 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-824L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 2.7 Ω | 10 % | NO | 100 kHz | 480 mA | 2.1 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
DR0608-274L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 960 mΩ | 10 % | NO | 100 kHz | 930 mA | 4 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |