Filter Your Search
1 - 3 of 3 results
|
R05P215S/X2
RECOM Power Inc
|
$18.9230 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 132 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | , SIP4/7,.1 | 7/4 | compliant | EAR99 | RECOM Power | |||||||||
|
R05P215S/X2/R8
RECOM Power Inc
|
$27.7579 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 133 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 88 % | 10 % | 1 | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P4 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
R05P215S/X2/R6.4
RECOM Power Inc
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 133 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 88 % | 10 % | 1 | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P4 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |