Filter Your Search
1 - 1 of 1 results
|
R05-100B
RECOM Power Inc
|
$45.3699 | Yes | Active | 5 V | 87 V | 6 V | 4.5 V | 41 V | 120 V | 25 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.5 % | 0.5 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 3 W | R-PDMA-P12 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 9.9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |