Filter Your Search
1 - 1 of 1 results
|
R0202GS-00-4643-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 464 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |