Filter Your Search
1 - 2 of 2 results
|
R0202GG-03-2742-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27.4 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WBC-R0202GG-03-2742-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27.4 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 |