Parametric results for: R0.5S-3.312 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: r05s3312
Select parts from the table below to compare.
Compare
Compare
R0.5S-3.312/P-R
RECOM Power Inc
$11.7086 Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SMD-10/5 compliant EAR99 RECOM Power
R0.5S-3.312
RECOM Power Inc
$12.7800 Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP5/8,.48 compliant EAR99 RECOM Power
R0.5S-3.312/HP-R
RECOM Power Inc
$12.8577 Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SMD-10/5 compliant EAR99 RECOM Power
R0.5S-3.312/H
RECOM Power Inc
$14.0566 Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SMD-10/5 compliant EAR99 RECOM Power
R0.5S-3.312/P
RECOM Power Inc
Check for Price Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP5/8,.48 compliant EAR99 RECOM Power
R0.5S-3.312/H-R
RECOM Power Inc
Check for Price Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP5/8,.48 compliant EAR99 RECOM Power
R0.5S-3.312-R
RECOM Power Inc
Check for Price Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP5/8,.48 compliant EAR99 RECOM Power
R0.5S-3.312/HP
RECOM Power Inc
Check for Price Yes Active 3.3 V 12 V 3.63 V 2.97 V 11.4 V 12.6 V 42 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP5/8,.48 compliant EAR99 RECOM Power