Filter Your Search
1 - 2 of 2 results
|
R0.25S12-2424/P
RECOM Power Inc
|
$14.1694 | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.32 V | 25.68 V | 10.4 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | ||
|
R0.25S12-2424/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.32 V | 25.68 V | 10.4 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-12/10 | compliant | EAR99 | RECOM Power |