Filter Your Search
1 - 2 of 2 results
|
R0.25S-2409/HP-R
RECOM Power Inc
|
$12.4081 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP5/8,.48 | compliant | EAR99 | RECOM Power | ||||
|
R0.25S-2409/HP
RECOM Power Inc
|
$17.9134 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-8/5 | compliant | EAR99 | RECOM Power |