Parametric results for: R0-11 under Reed Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
Manufacturer Part Number: r011
Select parts from the table below to compare.
Compare
Compare
R0117S06
Celduc Group
Check for Price Active 24 V 150 mW 4 kΩ 250 V 3 A 3300000 Cycle(s) SPST MBB DRY REED RELAY DC 6 mA 17.6 V 4.8 V 36 V 3A@250VDC 50 mΩ Random 10 GΩ 2.5 ms 100 µs -40 °C 85 °C DC Rhodium THROUGH HOLE-STRAIGHT 5 1 FORM A NO SOLDER 15.5 mm 16 mm 65 mm 65mm x 15.5mm x 16mm 0.005999491998983998 inch CELDUC RELAIS unknown EAR99 8536.49.00.50
R0115S06
Celduc Group
Check for Price Obsolete 6 V 150 mW 250 Ω 250 V 3 A 3300000 Cycle(s) SPST MBB DRY REED RELAY DC 25 mA 4.4 V 1.2 V 9 V 3A@250VDC 50 mΩ Random 10 GΩ 2.5 ms 100 µs -40 °C 85 °C DC Rhodium THROUGH HOLE-STRAIGHT MOUNT 5 1 FORM A NO SOLDER 15.5 mm 16 mm 65 mm 65mm x 15.5mm x 16mm 0.005999491998983998 inch CELDUC RELAIS unknown EAR99 8536.49.00.50
R0116S06
Celduc Group
Check for Price Active 12 V 150 mW 1 kΩ 250 V 3 A 3300000 Cycle(s) SPST MBB DRY REED RELAY DC 13 mA 8.8 V 2.4 V 18 V 3A@250VDC 50 mΩ Random 10 GΩ 2.5 ms 100 µs -40 °C 85 °C DC Rhodium THROUGH HOLE-STRAIGHT 5 1 FORM A NO SOLDER 15.5 mm 16 mm 65 mm 65mm x 15.5mm x 16mm 0.005999491998983998 inch CELDUC RELAIS unknown EAR99 8536.49.00.50