Filter Your Search
1 - 2 of 2 results
|
R-78B1.5-2.0
RECOM Power Inc
|
$11.5047 | Yes | Yes | Active | 24 V | 1.5 V | 32 V | 4.75 V | 1.47 V | 1.53 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3 W | 10 ms | R-PSMA-T3 | e3 | IEC, EN | 70 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | ||
|
R-78B15-2.0
RECOM Power Inc
|
$13.9666 | Yes | Yes | Active | 24 V | 15 V | 32 V | 18 V | 14.7 V | 15.3 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 30 W | 10 ms | R-PSMA-T3 | e3 | IEC, EN | 70 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |