Filter Your Search
1 - 10 of 12 results
|
AMSR-7812-NZ
Aimtec
|
$4.8079 | Yes | Yes | Obsolete | 12 V | 32 V | 15 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-PSMA-T3 | 71 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | AIMTEC INC | MODULE-3 | compliant | EAR99 | aimtec | ||||||||||||
|
AMSR-7812Z
Aimtec
|
$6.4579 | Yes | Yes | Active | 12 V | 34 V | 15 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 6 W | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | ||||||||||||
|
AMSR-7815Z
Aimtec
|
$6.8182 | Yes | Yes | Active | 15 V | 34 V | 18 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | ||||||||||||
|
AMSR-781.5Z
Aimtec
|
$6.9350 | Yes | Yes | Active | 1.5 V | 30 V | 4.75 V | 1.47 V | 1.53 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | ||||||||||||
|
AMSR-781.8Z
Aimtec
|
$6.9350 | Yes | Yes | Active | 1.8 V | 34 V | 4.75 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 900 mW | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | ||||||||||||
|
R-7812-0.5
RECOM Power Inc
|
$8.1005 | Yes | Yes | Active | 24 V | 12 V | 32 V | 15 V | 11.64 V | 12.36 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SMA, | compliant | EAR99 | RECOM Power | 8542.39.00.01 | ||||||
|
R-781.8-0.5
RECOM Power Inc
|
$8.1296 | Yes | Yes | Active | 24 V | 1.8 V | 32 V | 4.75 V | 1.746 V | 1.854 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | 8542.39.00.01 | ||||||||
|
R-7815-0.5
RECOM Power Inc
|
$8.2558 | Yes | Active | 24 V | 15 V | 32 V | 18 V | 14.55 V | 15.45 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SMA, | compliant | EAR99 | RECOM Power | 8542.39.00.01 | |||||||
|
R-781.8-1.0
RECOM Power Inc
|
$8.6654 | Yes | Yes | Active | 12 V | 1.8 V | 18 V | 4.75 V | 1.746 V | 1.854 V | 1 A | NO | 430 kHz | SWITCHING REGULATOR | 1 | HYBRID | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SMA, | compliant | EAR99 | RECOM Power | 8542.39.00.01 | ||||||
|
R-781.5-0.5
RECOM Power Inc
|
$13.1234 | Yes | Yes | Active | 24 V | 1.5 V | 30 V | 4.75 V | 1.455 V | 1.545 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | 8542.39.00.01 |