Filter Your Search
1 - 10 of 263 results
|
SR3100
Yangzhou Yangjie Electronics Co Ltd
|
$0.0679 | Yes | Active | 3 A | 850 mV | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 80 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
BR310_R1_00001
PanJit Semiconductor
|
$0.1056 | Yes | Active | 3 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | DO-214AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | SMB, 2 PIN | 8541.10.00.80 | PANJIT | ||||||||||||||
|
MBR310AFC-AU_R1_000A1
PanJit Semiconductor
|
$0.1134 | Yes | Active | 3 A | 800 mV | 50 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | 100 V | R-PDSO-F2 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | SMAF-C, 2 PIN | PANJIT | ||||||||||||||||
|
MBR3100
onsemi
|
$0.2643 | Yes | Obsolete | 3 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | onsemi | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 | |||||||||
|
MBR3100VRTR-G1
Diodes Incorporated
|
$0.2648 | Yes | Obsolete | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW NOISE | HIGH VOLTAGE POWER | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | |||||||||||||
|
SR310
Taiwan Semiconductor
|
$0.3362 | Yes | Active | 3 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||
|
MBR3100RL
onsemi
|
$0.3404 | Yes | Obsolete | 3 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | PLASTIC, CASE 267-05, 2 PIN | 8541.10.00.80 | onsemi | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 | ||||||||||
|
MBR3100G
onsemi
|
$0.3408 | Yes | Obsolete | 3 A | 690 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | 8541.10.00.80 | onsemi | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 | ||||||||||
|
MBR3100RLG
onsemi
|
$0.4295 | Yes | Active | 3 A | 690 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | 8541.10.00.80 | onsemi | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 | ||||||||||
|
CMR3-10TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e0 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 |